B66208B1110T001 | EPCOS

Coil former for E core, B66208B1110T001

Order No.: 83D844
EAN: 4099889062373
MPN:
B66208B1110T001
B66208B1110T1
Series: B66208
EPCOS
B66208B1110T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 1,425 pcs.
Leadtime: On Request **
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
1.7612 €
50 pcs.
1.5470 €
450 pcs.
1.2376 €
900 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B66208.

Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 61 mm². Solder pins: 10.

Technical attributes (type, dimension g, AL value, material type): B66208B1110T1, coil former, horizontal

Technical specifications
Number of chambers 1
Material PET
Coil cross-section 0.000061 m²
Logistics
Country of origin CN
Customs tariff number 85049011
Original Packaging Tray with 450 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes