B66364W1016T001 | EPCOS
Coil former for ETD core, B66364W1016T001
Unit Price (€ / pc.)
2.7965 € *
Available: 579 pcs.
Leadtime: On Request **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.3324 €
100 pcs.
1.9992 €
250 pcs.
1.8207 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66364.
Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 178 mm². Solder pins: 16.
Technical attributes (type, dimension g, AL value, material type): B66364W1016T1, coil former
Technical specifications
Number of chambers | 1 | |
Material | PET | |
Coil cross-section | 0.000178 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |