B66368B1020T001 | EPCOS
Coil former for ETD core
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
240 pcs.
2.3562 €
1200 pcs.
2.2253 €
6000 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil former, B66368B1020T001, EPCOS
Coil former 269.4 mm² for ETD core
Technical specifications
Number of chambers | 1 | |
Material | polyethylene terephthalate | |
Coil cross-section | 0.0002694 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |