B66208W1010T001 | EPCOS
Coil former for E core
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1800 pcs.
0.9758 €
9000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil former, B66208W1010T001, EPCOS
Coil former 56.9 mm² for E core
Technical specifications
Number of chambers | 1 | |
Material | polyethylene terephthalate | |
Coil cross-section | 0.000061 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 450 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |