414705 | ERNI

Coding strip for female/male connector, 414705

Order No.: 54F1706
EAN: 4099891034399
MPN:
414705
ERNI
414705 ERNI Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
1.6303 €

Corresponding coding strips for connectors, type 083.

For preventing insertion of an incorrect connector. The coding strips are mounted alongside with the female and male connectors and do not require any additional space if used for standard applications with a grid of 5.08 mm; Material: PBTP 30 % GV.

Coding strips UE, type 414.

For female connectors B, C, D, M, inverted male connectors Q and R.

Technical attributes (type, low-current contacts + number of special contact poles (SC), housing material. The corresponding special contacts are listed below. Please order separately): 414705, coding strip UE

Technical specifications
Suitable for female/male connector
Accessory Type coding strip
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes