1571999-1 | Alcoswitch

DIP switche, Off-On, 2 pole, straight, 1 A/5 VDC, 1571999-1

Order No.: 17G820
EAN: 4099889204353
MPN:
1571999-1
ADP0204
Series: ADP
Alcoswitch
1571999-1 Alcoswitch Slide Switches and Coding Switches Image 1
1571999-1 Alcoswitch Slide Switches and Coding Switches Image 2
1571999-1 Alcoswitch Slide Switches and Coding Switches Image 3
1571999-1 Alcoswitch Slide Switches and Coding Switches Image 4
1571999-1 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 480 pcs.
Leadtime: On Request **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
60 pcs.
1.2733 €
120 pcs.
1.2257 €
240 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding DIP switches, type TE Connectivity/Alcoswitch ADE../ADF../ADP.

With PCB or SMD terminals; Switching action: ON-OFF. Breaking capacity: max. 0.4 VA/20 VDC. Contact resistance: max. 50 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Dielectric strength: 500 VAC. Operating temperatures: –30 to +85 °C. Actuating force: max. 1000 g.

PCB connections for side actuation with raised sliders, type ADP.

Technical attributes (type, number of switches, length): 0-1571999-1, 2 switches, L 7.06 mm

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation lateral
contact surface gold-plated
Pin number 2 pole
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Off-On
Logistics
Country of origin US
Customs tariff number 85365080
Original Packaging Bar with 60 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes