IKD0803000 | APEM
DIP switche, 8 pole, straight, 25 mA/24 VDC, IKD0803000
Unit Price (€ / pc.)
2.4038 € *
Available: 494 pcs.
Leadtime: 32 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
22 pcs.
2.0587 €
110 pcs.
1.8564 €
264 pcs.
1.7493 €
1012 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Switch, IKD0803000, APEM
DIP switch, eight way, with SMT gull wing recessed actuator IC tube, top tape seal.
Features
- Raised and recessed actuators
- Even and odd pole numbers
- Self-cleaning wiping contacts
- Gold plated terminals
Technical specifications
Connection | gull-wing | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Original Packaging | Bar with 22 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |