IKD0203000 | APEM
DIP switche, 2 pole, straight, 25 mA/24 VDC, IKD0203000
Unit Price (€ / pc.)
1.7612 € *
Available: 374 pcs.
Leadtime: 32 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
25 pcs.
1.5113 €
76 pcs.
1.4161 €
304 pcs.
1.2971 €
1216 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Switch, IKD0203000, APEM
DIP switch, two way, with SMT gull wing recessed actuator IC tube, top tape seal.
Features
- Raised and recessed actuators
- Even and odd pole numbers
- Self-cleaning wiping contacts
- Gold plated terminals
Technical specifications
Connection | gull-wing | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 2 pole | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Original Packaging | Bar with 76 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |