RSNTRA03GNTB | GREATECS

DIP switche, 3 pole, straight, 25 mA/24 VDC, RSNTRA03GNTB

Order No.: 17G191
EAN: 4099889202144
MPN:
RSNTRA03GNTB
Series: RSNT
GREATECS
RSNTRA03GNTB GREATECS Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
56 pcs.
0.7378 €
280 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIP switch, RSNTRA03GNTB, GREATECS

This switch is slide switch of one body type that each pole is parallel and it is constituted by one moving contact and two terminals. The terminal plating by gold gives excellent results when soldering.

Features

  • Low contact resistance
  • High reliability
  • Self-clean on contact area
Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 3 pole
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Country of origin JP
Customs tariff number 85365019
Original Packaging Bar with 56 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes