CHS-01TB | Nidec Copal

DIP switche, Off-On, 1 pole, straight, 100 mA/6 VDC, CHS-01TB

Order No.: 11G186
EAN: 4099889201116
MPN:
CHS-01TB
Series: CHS
Nidec Copal
CHS-01TB Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 1,960 pcs.
Leadtime: On Request **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5827 €
50 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
2000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD coding DIP switches, type Copal CHS.

Design A (J-hook, inward contacts) and B (gull wing, outward contacts); Contact rating: active 6.0 VDC/100 mA (24 VDC/25 mA), passive 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 50 mohm. Insulation resistance: 1000 Mohm (100 VDC). Test voltage: 500 VAC/60 s. Operating temperatures: –40 to +85 °C. Contacts and terminals: gold-plated copper alloy. Housing: PPS (UL 94 V-0).

With 1 switch, type CHS-01.

Type: CHS-01B, design B, gullwing

Technical specifications
Connection gull-wing
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 1 pole
Grid 1.27 mm
Breaking capacity 100 mA/6 VDC
Shift position Off-On
Logistics
Country of origin CN
Customs tariff number 85365080
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes