1-1825002-3 | Alcoswitch

DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 1-1825002-3

Order No.: 17G786
EAN: 4099889204315
MPN:
1-1825002-3
ADF0804
Series: ADF
Alcoswitch
1-1825002-3 Alcoswitch Slide Switches and Coding Switches Image 1
1-1825002-3 Alcoswitch Slide Switches and Coding Switches Image 2
1-1825002-3 Alcoswitch Slide Switches and Coding Switches Image 3
1-1825002-3 Alcoswitch Slide Switches and Coding Switches Image 4
1-1825002-3 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 172 pcs.
Leadtime: 10 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
25 pcs.
1.5708 €
100 pcs.
1.4518 €
250 pcs.
1.3804 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding DIP switches, type TE Connectivity/Alcoswitch ADE../ADF../ADP.

With PCB or SMD terminals; Switching action: ON-OFF. Breaking capacity: max. 0.4 VA/20 VDC. Contact resistance: max. 50 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Dielectric strength: 500 VAC. Operating temperatures: –30 to +85 °C. Actuating force: max. 1000 g.

PCB connections for top actuation with flush sliders, type ADF.

Technical attributes (type, number of switches, length): 1-1825002-3, 8 switches, L 22.30 mm

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 8 pole
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Off-On
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes