09120009902 | Harting

Coding pin for Industrial connector, 09120009902

Order No.: 42F8576
EAN: 4099889778632
MPN:
09120009902
09 12 000 9902
Series: Han Q
Harting
default L
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2733 €

Contact inserts, bare, type Han Q 0912.

7-polee + PE, for mounting of power contacts for series Han D, for housing size 3 A. Rated voltage / current / surge voltage 400 V/10 A/6.0 kV; Degree of soiling: 3. Material: poleycarbonatee. Combustibility to UL 94V-0. Insertion cycles: at least 500. Coding: 6 positions via coding pin. Corresponding crimp contacts are described at the end of the series and available on separate order.

Type: 0009902, coding pin for female contact

Technical specifications
Suitable for Industrial connector
Accessory Type coding element
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes