AB 14 | Assmann WSW
Coding jumper
Order No.: 15B652
EAN: 4099889685961
MPN:
AB 14
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Next delivery: 4,217 pcs. on 2024-05-15
Leadtime: On Request **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1424 €
50 pcs.
1.0115 €
250 pcs.
0.8687 €
1000 pcs.
0.7616 €
2500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding jumpers, type AB.
Made of gold flashed brass. With staggered pins.
Type: AB 14, 5.08 mm grid
Technical specifications
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |