10038974 | Fischer Elektronik
Short-circuit plug, pitch 5.08 mm, gold-plated, 10038974
Unit Price (€ / pc.)
1.0710 € *
Available: 332 pcs.
Leadtime: 2 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0710 €
50 pcs.
0.9401 €
250 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding jumpers, type LB.
Made of gold flashed brass. With through pins.
Type: LB 02, 5.08 mm grid
Technical specifications
contact surface | gold-plated | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |