243-8012 | ept
Coding element for Male connectors, 243-8012
Order No.: 56F7610
EAN: 4099891035082
MPN:
243-8012
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Coding inserts for design A, type 243-8../244-8.
Can be snapped in manually.
Technical attributes (type, color, code, application): 243-8012, red (RAL 3018), 1248, for male connector
Technical specifications
Suitable for | Male connectors | |
Accessory Type | coding element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |