100027684 | Telegärtner
MCX plug 50 Ω, RG-174/U, RG-188A/U, RG-316/U, solder/crimp connection, angled, 100027684
Unit Price (€ / pc.)
8.4490 € *
Available: 536 pcs.
Leadtime: On Request **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
7.4256 €
100 pcs.
6.5093 €
250 pcs.
6.2594 €
1000 pcs.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01270A0211, Telegärtner
MCX Angle Plug Crimp G7 (RG-316/U)
This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.
Technical Data
- Design: Plug
- Connector type: MCX
- Cable group: RG 316/U
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | plug | |
Design | angled | |
Impedance | 50 Ω | |
Cable Group | RG-174/U, RG-188A/U, RG-316/U | |
Contact connection | solder/crimp connection | |
Connector | MCX |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |