100023875 | Telegärtner

Coaxial adapter, 50 Ω, TNC plug to BNC socket, straight, 100023875

Order No.: 78F9544
EAN: 4018359109769
MPN:
100023875
J01019B0000
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
14.0063 € *
Available: 54 pcs.
Leadtime: 2 Weeks **
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
12.3165 €
50 pcs.
11.4716 €
150 pcs.
10.9718 €
500 pcs.
10.4244 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01019B0000, Telegärtner

BNC-Jack to TNC-Plug

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f)/TNC (m)
  • Return Loss 33dB/1GHz, 28dB/2GHz, 20dB/4GHz
  • Max. Frequency 4 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Design straight
Impedance 50 Ω
Connector (exit) BNC socket
Connector TNC plug
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Connector (exit)
Design
Connector
Impedance
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector (exit)
Design
Connector
Impedance
Coaxial adapter, 50 Ω, TNC plug to BNC socket, straight, 100023875
Order No.:
 78F9544
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023875
Available: 54 pcs. Leadtime: 2 Weeks **
Total Price: 14.01 € *
1 pcs.
14.0063 €
10 pcs.
12.3165 €
50 pcs.
11.4716 €
150 pcs.
10.9718 €
500 pcs.
10.4244 €
BNC socket
straight
TNC plug
50 Ω