100023639 | Telegärtner

Coaxial adapter, 50 Ω, BNC socket to SMA socket, straight, 100023639

Order No.: 78F9517
EAN: 4018359107000
MPN:
100023639
J01008A0019
Series: COAX
Telegärtner
100023639 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
15.2439 € *
Available: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
15.24 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2439 €
10 pcs.
13.3994 €
50 pcs.
12.4831 €
150 pcs.
11.9476 €
500 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008A0019, Telegärtner

BNC-Jack to SMA-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f)/SMA (f)
  • Return Loss 36dB/1GHz, 30.5dB/2GHz, 23dB/4GHz
  • Max. Frequency 4 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Design straight
Impedance 50 Ω
Connector (exit) SMA socket
Connector BNC socket
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead