100023667 | Telegärtner

Coaxial adapter, 50 Ω, 4/13 plug to BNC socket, straight, 100023667

Order No.: 78F956
EAN: 4018359107451
MPN:
100023667
J01008A0802
Series: COAX
Telegärtner
100023667 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
18.2308 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
18.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.2308 €

Coaxial adapter, J01008A0802, Telegärtner

BNC-Jack to 4/13-Plug

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f)/4/13 (m)
  • Mating life ≥ 500
  • Max. Frequency 4 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Design straight
Impedance 50 Ω
Connector (exit) BNC socket
Connector 4/13 plug
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead