100023659 | Telegärtner

Coaxial adapter, 50 Ω, 2 x 4 mm plug pin to BNC socket, Y-shape, 100023659

Order No.: 78F988
EAN: 4018359107369
MPN:
100023659
J01008A0620
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
28.8218 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2024-05-27
Leadtime: On Request **
Total Price:
28.82 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8218 €
5 pcs.
27.0963 €
15 pcs.
26.0491 €
50 pcs.
24.9067 €
150 pcs.
23.8714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008A0620, Telegärtner

BNC-Jack to 2x 4 mm plug pin

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f)/Banana plug
  • Mating life ≥ 500
  • Max. Frequency 4 GHz

Technical Data

  • Design: Y-Shape
  • Impedance: 50 Ω
Technical specifications
Design Y-shape
Impedance 50 Ω
Connector (exit) BNC socket
Connector 2 x 4 mm plug pin
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Connector (exit)
Design
Connector
Impedance
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector (exit)
Design
Connector
Impedance
Coaxial adapter, 50 Ω, 2 x 4 mm plug pin to BNC socket, Y-shape, 100023659
Order No.:
 78F988
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023659
Available: 1 pcs. Leadtime: On Request ** Next delivery: 2 pcs. on 2024-05-27
Total Price: 28.82 € *
1 pcs.
28.8218 €
5 pcs.
27.0963 €
15 pcs.
26.0491 €
50 pcs.
24.9067 €
150 pcs.
23.8714 €
BNC socket
Y-shape
2 x 4 mm plug pin
50 Ω
Coaxial adapter, 2 x 4 mm plug pin to BNC plug, Y-shape, 100023663
Order No.:
 78F987
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023663
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 31.30 € *
1 pcs.
31.2970 €
5 pcs.
29.4049 €
15 pcs.
28.2982 €
50 pcs.
27.0249 €
150 pcs.
25.9182 €
BNC plug
Y-shape
2 x 4 mm plug pin