AIRCELL 7 | SSB-Electronic
Coax RF cable, 50 Ω (50R), black, Bright stranded copper wire, low oxygen content
Unit Price (€ / mtr.)
5.1170 € *
Available: 0 mtr.
Next delivery: 97 mtr. on 2024-09-25
Leadtime: 1 Week **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1170 €
10 mtr.
4.5101 €
100 mtr.
3.9508 €
250 mtr.
3.7961 €
1000 mtr.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax RF cables, 50 ohm, frequency bandwidth 6.0 GHz, type SSB Aircell 7.
Ultra-flexible, EMI-proof and low attenuation, small bending radius
Technical specifications
Outer diameter | 7.3 mm | |
Dielectric material | PE | |
Dielectric diameter | 5 mm | |
Colour | black | |
Impedance | 50 Ω | |
Capicity/m | 75 pF/m | |
Cable structure | 19 x 0.37 mm | |
Cable material | copper | |
Material | PVC | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Shielding | shielded |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |