11010941 | bda connectivity
Coax RF cable, 50 Ω (50R), black, Bright copper wire
Unit Price (€ / mtr.)
12.6259 € *
Available: 18 mtr.
Next delivery: 100 mtr. on 2024-06-07
Leadtime: 1 Week **
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 mtr.
12.6259 €
10 mtr.
11.1146 €
100 mtr.
9.7461 €
200 mtr.
9.3772 €
400 mtr.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax RF cables, 50 ohm to MiL-C-17, type RG 217/U.
Technical specifications
Outer diameter | 13.8 mm | |
Dielectric material | PE | |
Dielectric diameter | 9.4 mm | |
Colour | black | |
Impedance | 50 Ω | |
Capicity/m | 101 pF/m | |
Cable structure | 1 x 2.7 mm | |
Cable material | copper | |
Material | PVC | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Shielding | shielded |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |