3000031690 | Habia Cable
Coax RF cable, 50 Ω (50R), brown/transparent, Staku stranded wire, silver-plated, 3000031690
Unit Price (€ / mtr.)
3.8199 € *
Available: 2,367 mtr.
Leadtime: 3 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8199 €
10 mtr.
3.3677 €
100 mtr.
2.9393 €
200 mtr.
2.8322 €
800 mtr.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax RF cables, Teflon insulation, 50 ohm to MiL-C-17, type RG 316/U.
Heat resistant
Technical specifications
Outer diameter | 2.5 mm | |
Dielectric material | PTFE | |
Dielectric diameter | 1.52 mm | |
Colour | brown/transparent | |
Impedance | 50 Ω | |
Capicity/m | 94 pF/m | |
Cable structure | 7 x 0.17 mm | |
Cable material | copper, silver-plated | |
Material | FEP | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Shielding | shielded |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |