HEF4066BT | NXP
Analog Switch IC, Multiplexer, SOIC-14, HEF4066BT
Quad single-pole single-throw analog switch, HEF4066BT, NXP
The HEF4066BT is a quad single-pole single-throw Analogue Switch. Each switch has two input/output terminals (nY and nZ) and an active high enable input (nE). When nE is low, the analogue switch is turned off. The HEF4066B is pin compatible with the HEF4016B but exhibits a much lower on resistance. In addition the on resistance is relatively constant over the full input signal range.
Features
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
Output current | 10 mA | |
Input voltage | 0.5 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Bar with 57 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |