HEF4053BT | NXP

Analog Switch IC, Multiplexer, SOIC-16, HEF4053BT

Order No.: 61S2705
EAN: 4099879089342
MPN:
HEF4053BT
Series: 4000
NXP
HEF4053BT NXP Analog Switches, Multiplexer
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.4522 €

Triple single-pole double-throw analog switch, HEF4053BT, NXP

The HEF4053B is a triple single-pole double-throw (SPDT) analog switch, suitable for use as an analog or digital multiplexer/demultiplexer. Each switch has a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). All three switches share an enable input (E). A HIGH on E causes all switches into the high-impedance OFF‑state, independent of Sn.

Features

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
Technical specifications
Output current 10 mA
Input voltage 0.5 V
Enclosure SOIC-16
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes