CD40161BE | Texas Instruments
Counter, PDIP16, THT, CMOS logic chips
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
CMOS counter, CD40161BE, Texas Instruments
The CD40161BE is a 4-bit synchronous programmable counters. This product has a clear function that is a schynchronous with a low level at the clear input and outputs sets low on the next positive clock edge.
Features
- Internal look-ahead for fast counting
- Carry output for cascading
- Synchronously programmable
- Synchronous load control input
- Low-power TTL compstibility
Applications
- Programmable binary and decade counting
- Counter control/timers
- Frequency deviding
Technical specifications
Output current | 1.5 mA | |
Input voltage | 18 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |