CD4555BE | Texas Instruments
Decoder/demultiplexers, 3 V, 18 V, PDIP16
As a private customer, you can buy this item as soon as we have it back in stock.
Decoder/demultiplexers, CD4555BE, Texas Instruments
The CD4555BE is a CMOS dual Binary to 1-of-4 Decoder/Demultiplexer with outputs high on select. Each decoder has two select inputs (A and B), an Enable input (E\) and four mutually exclusive outputs.
Features
- Standard, symmetrical output characteristics
- Expandable with multiple packages
- 100% tested for quiescent current at 20 V
Applications
- Memory chip-enable selection
- Function selection
- Demultiplexing (using enable input as a data input)
- Code conversion
- Decoding
Technical specifications
Output current | 1.5 mA | |
Input voltage | 18 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |