CD4093BE | Texas Instruments

NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP CD4093BE

Order No.: 60S7250
EAN: 4099879086129
MPN:
CD4093BE
Series: 4000
Texas Instruments
CD4093BE Texas Instruments Logic Gatter
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Next delivery: 328 pcs. on 2024-09-26
Leadtime: 6 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
25 pcs.
0.6902 €
100 pcs.
0.5712 €
250 pcs.
0.4998 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS quad 2-input NAND schmitt triggers, CD4093BE, Texas Instruments

The CD4093BE consists of four Schmitt trigger circuits. Each circuit functions as a two input NAND gate with Schmitt trigger action on both inputs. The gate switches at different points for positive- and negative-going signals. The difference between the positive voltage (VP) and the negative voltage (VN) is defined as hysteresis voltage (VH).

Features

  • Schmitt-trigger action on each input with no external components
  • Hysteresis voltage typically 0.9 V at VDD = 5 V and 2.3 V at VDD = 10 V
  • Noise immunity greater than 50%
  • No limit on input rise and fall times

Applications

  • Wave and pulse shapers
  • High-noise-environment systems
  • Monostable multivibrators
  • Astable multivibrators
  • NAND logic
Technical specifications
Output current 3.4 mA
Input voltage 18 V
Enclosure PDIP-14
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes