CD4053BE | Texas Instruments
Multiplexer, 3 V, 20 V, PDIP16, CD4053BE
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Analog switches and muxes, CD4053BE, Texas Instruments
The CD4053BE is a digitally-controlled analog switcher having low ON impedance and very low OFF leakage current. This product circuits dissipate extremely low quiescent power over the full VDD – VSS and VDD – VEE supply-voltage ranges, independent of the logic state of the control signals.
Features
- Wide range of digital and analog signal levels
- Binary address decoding on chip
- Break before make switching eliminates channel overlap
- High OFF resistance, channel leakage of ±100 pA (Typical) at VDD – VEE = 18 V
Applications
- Analog and digital multiplexing and demultiplexing
- Factory automation
- Programmable logic circuits
- A/D and D/A conversion
- Signal gating
Technical specifications
Input voltage | 20 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |