CD4051BE | Texas Instruments
Single 8-channel analogue, 3 V, 20 V, PDIP16
Unit Price (€ / pc.)
0.7616 € *
Available: 102 pcs.
Available in 5 Days: 3,050 pcs.
Leadtime: 1 Week **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
25 pcs.
0.6307 €
100 pcs.
0.5117 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Analog Multiplexer/Demultiplexer, CD4051BE, Texas Instruments
The CD4051BE is a consists of an oscillator section and 14 ripple-carry binary counter stages. This product includes a high level on the RESET line and accomplishes the reset function.
Features
- Buffered inputs and outputs
- Schmitt trigger input-pulse line
- Standardized, symmetrical output characteristics
- Fully static operation
- Common reset
Applications
- Control counters
- Frequency dividers
- Time-delay circuits
- Timers
Technical specifications
Input voltage | 20 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |