10065572 | Fischer Elektronik

Clip

Order No.: 60B530
EAN: 4099879024138
MPN:
10065572
Series: THFM
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 2,406 pcs.
Leadtime: 11 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multiple semiconductor clips, type Fischer THFM.

For TO 218, TO 220, TO 247, TO 264, SOT 32 and diverse SIP Multiwatt, made of stainless steel for screw mounting; Spring force: 60 N.

Type: THFM 1, single, A 15,0 mm

Technical specifications
Version Semiconductor clip
Suitable for TO-218, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt
Height 10.2 mm
Length 172.5 mm
Material stainless steel
Logistics
Country of origin DE
Customs tariff number 73201011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Height
Material
Version
Width
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Material
Version
Width
Suitable for
Clip
Order No.:
 60B530
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10065572
Available: 2,406 pcs. Leadtime: 11 Weeks **
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
172.5 mm
10.2 mm
stainless steel
Semiconductor clip
TO-218, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt
Clip
Order No.:
 60B532
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10065574
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 0.76 € *
1 pcs.
0.7616 €
25 pcs.
0.6188 €
100 pcs.
0.5117 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
32.5 mm
30 mm
stainless steel
Semiconductor clip
10.4 mm
TO-218, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt
Clip
Order No.:
 60B534
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 THFM 6
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 0.96 € *
1 pcs.
0.9639 €
172.5 mm
10.2 mm
stainless steel
Semiconductor clip
TO-218, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt