V1-29 | Licefa
Clear can, transparent, (D) 80 mm, V1-29
Order No.: 19L3376
EAN: 4099891420857
MPN:
V1-29
Unit Price (€ / pc.)
0.6307 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
50 pcs.
0.5831 €
250 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clear round cans, type Licefa V 1-.
Made of clear polystyrene; Versions: A/with projecting lid, B/with screw lock. Dimension D = internal diameter.
Type: V 1–29, design A, D 49, H 30 mm
Technical specifications
Version | clear can | |
ESD protection | No | |
Colour | transparent | |
Weight | 57 g | |
Material | polystyrene | |
Depth | 80 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |