V1-15 | Licefa
Clear can, transparent, (D) 20 mm, V1-15
Order No.: 19L3372
EAN: 4099891420833
MPN:
V1-15
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9877 €
250 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clear round cans, type Licefa V 1-.
Made of clear polystyrene; Versions: A/with projecting lid, B/with screw lock. Dimension D = internal diameter.
Type: V 1–15, design A, D 31, H 20 mm
Technical specifications
Version | clear can | |
ESD protection | No | |
Colour | transparent | |
Weight | 15 g | |
Material | polystyrene | |
Depth | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |