62713-AA | Kontakt-Chemie

Kontakt-Chemie multi-purpose cleaning foam, spray can, 400 ml, 62713-AA

Order No.: 12L3090
EAN: 5412386627132
MPN:
62713-AA
MULTISCHAUM 77 400ML SPRAY
Kontakt-Chemie
62713-AA Kontakt-Chemie Cleaning Agents
Image may differ
Unit Price (€ / pc.)
12.3522 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
10 pcs.
10.8766 €
50 pcs.
10.1269 €
150 pcs.
9.6866 €
500 pcs.
9.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale

MULTISCHAUM 77 Cleaning foam 62713-AA by Kontakt Chemie

MULTISCHAUM 77 contains highly active ingredients for powerful yet gentle dirt removal. The cleaning foam is deeply effective and does not run off even on vertical surfaces. The solvents contained remove even stubborn dirt after a short exposure time. The spray foam is easy and convenient to dose and has a discreet, pleasant odour.

Content: 400 ml

Technical specifications
Usage glass, paint, rubber and plastic surfaces
Version multi-purpose cleaning foam
Container spray can
Contents 400 ml
Logistics
Country of origin BE
Customs tariff number 34024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.