STS2 | Panduit
STS-2, cable tie tool
Order No.: 05L7490
EAN: 0074983222278
MPN:
STS2
07498322227
Unit Price (€ / pc.)
23.6810 € *
Available: 8 pcs.
Leadtime: 10 Weeks **
Cable tie tools, type Panduit STS-2.
For cable tie widths from 2.3 mm to 4.8 mm, for example Panduit versions M, I and S. The cable tie is attached by hand, tensioned with the tool and then cut off with a twist of the tool.
Type: STS–2, cable tie tool
Technical specifications
Weight | 71 g | |
Handle Material | plastic | |
max. binder width | 4.8 mm | |
min. binder width | 2.3 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |