9-251 | Bernstein

Clamping foot, 9-251, with clamp up to 80 mm

Order No.: 07L3294
EAN: 4099891431006
MPN:
9-251
Series: SPANNFIX
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
106.9810 € *
Available: 0 pcs.
Available in 5 Days: 83 pcs.
Leadtime: 1 Week **
Total Price:
106.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.9810 €

Ball joint clamping feet, type 9-251.

with clamp up to 80 mm.

Technical specifications
Version clamping foot
Material die-cast aluminum
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Material
Version
Size
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Size
ESD protection
Clamping foot, 9-251, with clamp up to 80 mm
Order No.:
 07L3294
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-251
Available: 0 pcs. Available in 5 Days: 83 pcs. Leadtime: 1 Week **
Total Price: 106.98 € *
1 pcs.
106.9810 €
die-cast aluminum
clamping foot
ESD clamping base, 9-251 ESD
Order No.:
 07L3303
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-251 ESD
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 128.12 € *
1 pcs.
128.1154 €
5 pcs.
115.3586 €
die-cast aluminum
clamping foot
Yes