42-01001 | CONEC
Sensor actuator cable, M8-flange socket, straight to open end, 4 pole, 0.2 m, PVC, gray, 3 A, 42-01001
Order No.: 74F516
EAN: 4099891165437
MPN:
42-01001
SAL-8-FK4-0,2
Unit Price (€ / pc.)
8.6275 € *
Available: 113 pcs.
Leadtime: 6 Weeks **
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
8.1872 €
20 pcs.
7.7945 €
50 pcs.
7.3185 €
80 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 42-01001, CONEC
Sensor/actuator cables, made up, 0.2 m, 4, M8 flanged socket, straight.
Technical specifications
Connection (1) | M8-flange socket, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 0.2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 30 V | |
Rated current | 3 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |