42-00027 | CONEC
Plug, M8, 4 pole, screw connection, screw locking, angled, 42-00027
Order No.: 74F513
EAN: 4099889703948
MPN:
42-00027
Unit Price (€ / pc.)
7.3899 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor-actuator connector, 42-00027, CONEC
Features
- Screw connector
- Pollution degree: 3/2
- Material contact: Copper alloy
- Degree of protection: IP67
Technical specifications
Version | plug | |
Additional parts | equipped | |
Thread size | M8 | |
Coding | A | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |