RE906 | Roth Elektronik
PCB, FR 4, 23,5 x 13,5mm, double-sided, RE906
Order No.: 11H176
EAN: 4099889463170
MPN:
RE906
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Leadtime: On Request **
SMD-SOT23/SC70 multi-adapter boards, type Roth Elektronik RE906.
Adapter board with 2 x 4 solder pads for SC70, SOT23; Base material: epoxy resin fiber FR4, 1.5 mm stark, double-sided with 35 µm copper (through-plated), soldering and component side with chemical gold plating and solder resist mask. Dimensions: 23.5 x 13.5 mm. Pitch: 0.65.
Type: RE906, PCB
Technical specifications
Version | IC adapter boards | |
Width | 23.5 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 13.5 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |