RE911 | Roth Elektronik
SOT23-8 adapter board, 0.65 mm pitch, Roth Elektronik RE911
Order No.: 10H6126
EAN: 4099889461718
MPN:
RE911
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: On Request **
SOT23-8 adapter boards, type Roth Elektronik RE911.
SOT23-8, adapter board, with shielding; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chemical Ni/Au, with solder resist. Pitch: 0.65 mm. Grid: 2.54 and 1.27 mm. Solder pads: Ø 2.2 mm. Dimensions: 12.70 x 17.78 mm.
Type: RE911, SOT23-8 adapter board, 0.65 mm pitch
Technical specifications
Version | IC adapter boards | |
Width | 17.78 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 12.7 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |