RE907 | Roth Elektronik
SOT23-10 adapter board, pitch 0.95 mm, Roth Elektronik RE907
SOT23-10 adapter boards, type Roth Elektronik RE907.
Adapter board for SOT23-10, with shielding field, suitable for sockets with 7.62 mm pitch; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chemical Ni/Au, with solder resist. Pitch: 0.95 mm. Grid: 2.54 mm. Solder pads: Ø 2.0 mm. Dimensions: 12.5 x 12.5 mm.
Type: RE907, SOT23-10 adapter board, pitch 0.95 mm
Version | IC adapter boards | |
Width | 12.5 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 12.5 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Country of origin | CN |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |