0101007 | BKL Electronic

RCA plug, Cinchstecker, löten, Kabelmontage, 0101007

Order No.: 60F1062
EAN: 4016641114637
MPN:
0101007
BKL Electronic
0101007 BKL Electronic RCA Connectors
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
25 pcs.
1.4280 €
100 pcs.
1.3209 €
250 pcs.
1.2614 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

RCA plugs, gold-plated, type CG 535.

Metal version, gold-plated, anti-kink guard, to 6.0 mm cable diameter, with color code ring.

Type: CG 535 ROT, red

Technical specifications
Version plug
diameter 6 mm
Colour Marking red
Shell Material metal
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Pin number 2 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes