930092000 | Hirschmann Automation and Control
Cinch panel-mount socket, for circuit board, Cincheinbaubuchse, löten, Leiterplattenmontage
Unit Price (€ / pc.)
2.9155 € *
Available: 148 pcs.
Next delivery: 200 pcs. on 2024-10-08
Leadtime: 14 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
25 pcs.
2.4871 €
100 pcs.
2.2967 €
250 pcs.
2.1896 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
RCA panel jacks, type Hirschmann TOBU 3.
With solder connection for PCBs..
Type: TOBU 3, for PCBs
Technical specifications
Version | socket | |
diameter | 8.3 mm | |
Colour Marking | black | |
Contact connection | solder connection | |
Assembly | PCB mounting | |
Pin number | 2 pole |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |