NYS367-5 | REAN

RCA chassis socket, Cincheinbaubuchse, 1 A, löten

Order No.: 60F164
EAN: 4099889857177
MPN:
NYS367-5
Series: NYS series
REAN
default L
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
2.1896 €

RCA panel jacks, type NEUTRIK/REAN NYS.

With bushing mount, colored insulating ring, solder connection; Contact material: brass, 0.2 µm gold plating. Rated current per contact: 1.0 A. Contact resistance: max. 10 mohm. Dielectric strength: 0.5 kVDC. Operating temperatures: –20 to +70 °C.

Type: NYS367–5, green

Technical specifications
Version socket
diameter 8.3 mm
Colour Marking green
Shell Material metal
Contact connection solder connection
contact surface gold-plated
Assembly built-in mounting
Pin number 2 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Colour Marking
diameter
Shell Material
contact surface
Version
Pin number
Assembly
Contact connection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour Marking
diameter
Shell Material
contact surface
Version
Pin number
Assembly
Contact connection
RCA chassis socket, Cincheinbaubuchse, 1 A, löten
Order No.:
 60F166
Manufacturer:
 REAN
Manufacturer SKU:
 NYS367-6
Available: 107 pcs. Leadtime: On Request **
Total Price: 2.71 € *
1 pcs.
2.7132 €
10 pcs.
2.3919 €
100 pcs.
2.1063 €
250 pcs.
2.0230 €
1000 pcs.
1.8921 €
blue
8.3 mm
metal
gold-plated
socket
2 pole
built-in mounting
solder connection
RCA chassis socket, Cincheinbaubuchse, 1 A, löten
Order No.:
 60F168
Manufacturer:
 REAN
Manufacturer SKU:
 NYS367-9
Available: 24 pcs. Leadtime: On Request **
Total Price: 2.71 € *
1 pcs.
2.7132 €
10 pcs.
2.3919 €
100 pcs.
2.1063 €
250 pcs.
2.0230 €
1000 pcs.
1.8921 €
white
8.3 mm
metal
gold-plated
socket
2 pole
built-in mounting
solder connection
RCA chassis socket, Cincheinbaubuchse, 1 A, löten
Order No.:
 60F175
Manufacturer:
 REAN
Manufacturer SKU:
 NYS367-2
Available: 195 pcs. Leadtime: 6 Weeks **
Total Price: 2.71 € *
1 pcs.
2.7132 €
10 pcs.
2.3919 €
100 pcs.
2.1063 €
250 pcs.
2.0230 €
1000 pcs.
1.8921 €
red
8.3 mm
metal
gold-plated
socket
2 pole
built-in mounting
solder connection
RCA chassis socket, Cincheinbaubuchse, 1 A, löten
Order No.:
 60F170
Manufacturer:
 REAN
Manufacturer SKU:
 NYS367-0
Available: 177 pcs. Leadtime: 1 Week **
Total Price: 2.71 € *
1 pcs.
2.7132 €
10 pcs.
2.3919 €
100 pcs.
2.1063 €
250 pcs.
2.0230 €
1000 pcs.
1.8921 €
black
8.3 mm
metal
gold-plated
socket
2 pole
built-in mounting
solder connection
RCA chassis socket, Cincheinbaubuchse, 1 A, löten
Order No.:
 60F162
Manufacturer:
 REAN
Manufacturer SKU:
 NYS367-4
Available: 141 pcs. Leadtime: On Request **
Total Price: 2.71 € *
1 pcs.
2.7132 €
10 pcs.
2.3919 €
100 pcs.
2.1063 €
250 pcs.
2.0230 €
1000 pcs.
1.8921 €
yellow
8.3 mm
metal
gold-plated
socket
2 pole
built-in mounting
solder connection
RCA chassis socket, Cincheinbaubuchse, 1 A, löten
Order No.:
 60F164
Manufacturer:
 REAN
Manufacturer SKU:
 NYS367-5
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.19 € *
200 pcs.
2.1896 €
green
8.3 mm
metal
gold-plated
socket
2 pole
built-in mounting
solder connection