34.1640 | RCA Connectors

RCA chassis socket, Cincheinbaubuchse, löten, Einbaumontage, 34.1640

Order No.: 60F137
EAN: 4007754026733
MPN:
34.1640
34.1640 RCA Connectors Image 1
34.1640 RCA Connectors Image 2
34.1640 RCA Connectors Image 3
Image may differ
Unit Price (€ / pc.)
15.1487 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15.15 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1487 €
10 pcs.
14.2800 €
50 pcs.
13.3637 €
100 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale

RCA panel jacks, type T-706GI/NI.

For ultimate audio quality, solder terminals, fully insulated; Mounting dimensions: hole diameter 12.7 mm. Outer diameter: 19 mm. With color ring code.

Type: T–706GI, gold–plated, red

Technical specifications
Version socket
diameter 19 mm
Colour Marking red
Shell Material metal
Contact connection solder connection
contact surface gold-plated
Assembly built-in mounting
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes