34.1620 | RCA Connectors
RCA chassis socket, Cincheinbaubuchse, löten, Einbaumontage, 34.1620
Order No.: 60F128
EAN: 4007754026719
MPN:
34.1620
Unit Price (€ / pc.)
2.2729 € *
Available: 127 pcs.
Leadtime: 1 Week **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
25 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
RCA panel jacks, type T 706.
Solder connection, with bushing mount.
Type: T 706, nickel–plated
Technical specifications
Version | socket | |
diameter | 7.5 mm | |
Colour Marking | black | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | built-in mounting |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |