05344 A | Power Transformers

Flyback transformer, 75 VA, 6 V/8 V/10 V, 4.17 A, 05344 A

Order No.: 30C100
EAN: 4099891343613
MPN:
05344 A
05344 A Power Transformers
Image may differ
Unit Price (€ / pc.)
48.9209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.9209 €

Charging transformers, type ULT.

In accordance with EN 61558 prepared for safety class II

Technical specifications
Output power 75 W
Width 63.5 mm
Height 91 mm
Length 85 mm
Primary voltage 220/230 V
Secondary voltage (1) 6 V
Secondary voltage (2) 8 V
Secondary voltage (3) 10 V
Secondary amperage 1 4.17 A
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes