2017 | BLEISPITZ
Chalk holders for chalk diameter from 11-12 mm, 2017
Order No.: 13L3276
EAN: 4099891430283
MPN:
2017
Unit Price (€ / pc.)
9.4010 € *
Available: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.4609 €
50 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crayon holders, type BLEISPITZ 2017.
Made of aluminum, with clip,for round and hexagonal crayon sticks with a diameter of 10 to 12 mm, the crayon can be adjusted by button pressure.
Type: 2017, crayon holder
Technical specifications
Suitable for | chalk diameter from 11-12 mm | |
Accessory Type | chalk holders |
Download
Logistics
Country of origin | IN |
Customs tariff number | 96084000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |