CT-6EP-202-2K OHM | Nidec Copal
Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, CT-6EP-202-2K OHM
Unit Price (€ / pc.)
0.4879 € *
Available: 188 pcs.
Leadtime: 12 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
100 pcs.
0.4046 €
200 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, CT-6EP-202-2K OHM, Nidec Copal
Cermet trimmer designed for single turns and comes with an "O" ring seal for added protection. Washable for easy maintenance. Trimmer is made from resin material that is UL Recognized 94V-0, ensuring high safety standards. RoHS compliant, meeting environmental regulations. Easily adjustable from the top side.
Technical specifications
ohmic resistance | 2 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 7 mm | |
Rotary range, electrical | 220 ° | |
Mechanic rotary range | 260 ° | |
Seeting | on top | |
Height | 5 mm | |
Contact distance | RM 2.5 | |
Length | 7 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 120 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |