3296W-1-222LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 25 turns, 2.2 kΩ, 0.5 W, THT, on top, 3296W-1-222LF
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Trimmer potentiometer, 3296W-1-222LF, Bourns Electronics GmbH
Trimming potentiometer with a chevron seal design, 3/8 inches square. Can be adjusted from the top.
Technical specifications
ohmic resistance | 2.2 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4.83 mm | |
Rotary range, electrical | 9000 ° | |
Seeting | on top | |
Height | 10.03 mm | |
Contact distance | RM 2.54 | |
Length | 9.53 mm | |
Power | 0.5 W | |
max. number of revolutions | 25 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85334010 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |